Anybus Gateway Server for Use with PLC Systems
- RS Stock No.:
- 267-8024
- Mfr. Part No.:
- ABC4013-A
- Manufacturer:
- Anybus
Subtotal (1 unit)*
€765.60
(exc. VAT)
€941.69
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €765.60 |
*price indicative
- RS Stock No.:
- 267-8024
- Mfr. Part No.:
- ABC4013-A
- Manufacturer:
- Anybus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anybus | |
| Product Type | Gateway Server | |
| Accessory Type | Communication GateWay | |
| For Use With | PLC Systems | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, EN 61000-6-2, IEC 60068-2, RoHS, UL, WEE | |
| Hazardous Area Certification | No | |
| Communication Protocol | Modbus | |
| Select all | ||
|---|---|---|
Brand Anybus | ||
Product Type Gateway Server | ||
Accessory Type Communication GateWay | ||
For Use With PLC Systems | ||
IP Rating IP20 | ||
Standards/Approvals CE, EN 61000-6-2, IEC 60068-2, RoHS, UL, WEE | ||
Hazardous Area Certification No | ||
Communication Protocol Modbus | ||
- COO (Country of Origin):
- SE
The Anybus Communicator PROFINET IO-Device - EtherNet/IP adapter is an industrial protocol gateway that allows you to seamlessly transfer data between PLC control systems over Profinet and EtherNet/IP networks. The Anybus communicators are designed to ensure reliable, secure, and high-speed data transfer between different industrial Ethernet and Fieldbus networks.
Latest security features
Easy start up
Related links
- Anybus Gateway Server for Use with PLC Systems
- Anybus Anybus Communicator Series Gateway Server for Use with PLC Systems
- Anybus Anybus X-gateway Series Gateway Server for Use with PLC Systems
- Anybus CP1 ModBus/TCP Adapter for Use with PLC Systems
- Anybus ABC 5 Port Gateway, RJ45
- Anybus Communication Module for use with Ethernet Based Control Systems
- Anybus Communication Module Profibus for use with PROFIBUS Based Control Systems
- Anybus Communication Module Digital for use with PROFIBUS Based Control Systems
