Anybus Gateway Server for Use with PLC Systems
- RS Stock No.:
- 267-8025
- Mfr. Part No.:
- ABC4014-A
- Manufacturer:
- Anybus
Subtotal (1 unit)*
€765.60
(exc. VAT)
€941.69
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €765.60 |
*price indicative
- RS Stock No.:
- 267-8025
- Mfr. Part No.:
- ABC4014-A
- Manufacturer:
- Anybus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anybus | |
| Accessory Type | Communication GateWay | |
| Product Type | Gateway Server | |
| For Use With | PLC Systems | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, EN 61000-6-2, IEC 60068-2, RoHS, WEE, UL | |
| Communication Protocol | Modbus | |
| Select all | ||
|---|---|---|
Brand Anybus | ||
Accessory Type Communication GateWay | ||
Product Type Gateway Server | ||
For Use With PLC Systems | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, EN 61000-6-2, IEC 60068-2, RoHS, WEE, UL | ||
Communication Protocol Modbus | ||
- COO (Country of Origin):
- SE
The Anybus PROFIBUS DP device is an industrial protocol gateway that allows you to seamlessly transfer data between PLC control systems over an common Ethernet such as EtherCAT, Modbus TCP, or PROFINET network and a PROFIBUS network. The Anybus communicators are designed to ensure reliable, secure, and high-speed data transfer between different industrial Ethernet and Fieldbus networks.
Latest security features
Easy start up
Related links
- Anybus Gateway Server for Use with PLC Systems
- Anybus Anybus Communicator Series Gateway Server for Use with PLC Systems
- Anybus Anybus X-gateway Series Gateway Server for Use with PLC Systems
- Anybus CP1 ModBus/TCP Adapter for Use with PLC Systems
- Anybus ABC 5 Port Gateway, RJ45
- Anybus ABC3310 Series Converter for Use with Modbus RTU Control Systems
- Anybus ABC4092 Series Converter for Use with Modbus RTU Control Systems
- Anybus ABC4024 Series Converter for Use with Modbus RTU Control Systems
