Siemens AS-I Series Software for Use with AS-I Safety Monitor, Digital, Digital
- RS Stock No.:
- 269-7045
- Mfr. Part No.:
- 3RK1802-2FB06-0GA1
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 269-7045
- Mfr. Part No.:
- 3RK1802-2FB06-0GA1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | CD | |
| Range | AS-Interface | |
| Series | AS-I | |
| Input Type | Digital | |
| Output Type | Digital | |
| For Use With | AS-I Safety Monitor | |
| Dimensions | 80 x 45 x 34 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type CD | ||
Range AS-Interface | ||
Series AS-I | ||
Input Type Digital | ||
Output Type Digital | ||
For Use With AS-I Safety Monitor | ||
Dimensions 80 x 45 x 34 mm | ||
- COO (Country of Origin):
- DE
The Siemens ASIsafe CD (V3) for AS Interface safety monitor contains parameterization, commissioning and diagnostic, configuration software ASIMON V3.05 suitable for Windows XP.
Single license for 1 installation
EAC approved
CE approved
EAC approved
CE approved
Related links
- Siemens AS-I Safe K45F LS Type 2 (Light Sensor) Series Safety Monitor for Use with Testing Semiconductor Output
- Siemens AS-I Safe K45F LS Type 4 (Light Sensor) Series Safety Monitor for Use with Testing Semiconductor Output
- Siemens AS-I Series Interface Module for Use with Digital I/O Module
- Siemens AS-I Safe K45F Digital Series Safety Module for Use with Field Work
- Siemens AS-I Series Terminal for Use with AS-i Master
- Siemens AS-I Series Terminal for Use with AS-i Data Decoupling
- Siemens AS-I Series Distributor for Use with As-I Flat Cables
- Siemens AS-I Series Adapter for Use with As-I Flat Cable Transition To M12
