Siemens AS-I Ground Fault Series Monitoring Module for Use with Ground Fault Detection
- RS Stock No.:
- 271-9985
- Mfr. Part No.:
- 3RK14088KE000AA2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€164.42
(exc. VAT)
€202.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €164.42 |
*price indicative
- RS Stock No.:
- 271-9985
- Mfr. Part No.:
- 3RK14088KE000AA2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Module | |
| Accessory Type | Fault Monitoring Unit | |
| Series | AS-I Ground Fault | |
| For Use With | Ground Fault Detection | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Module | ||
Accessory Type Fault Monitoring Unit | ||
Series AS-I Ground Fault | ||
For Use With Ground Fault Detection | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens SlimLine counter module is used to send hexadecimal coded count values to a higher-level controller. The count value is increased by one for each valid count pulse at terminal 8. Beginning at 0, the module counts up to 15 and then begins again
Screw-type terminals
Protection class IP20
Related links
- Siemens AS-I Series Terminal for Use with AS-i Master
- Siemens AS-I Series Terminal for Use with AS-i Data Decoupling
- Siemens AS-I Series Distributor for Use with As-I Flat Cables
- Siemens AS-I Series Analyser for Use with Testing AS-Interface networks
- Siemens AS-I Series Adapter for Use with As-I Flat Cable Transition To M12
- Siemens AS-I Series Addressing Unit for Use with AS-i Slave Modules
- Siemens AS-I Series Software for Use with AS-I Safety Monitor Digital
- Siemens AS-I Series Adapter for Use with M20 Cable Gland
