Siemens CP Series PLC CPU
- RS Stock No.:
- 275-1768
- Mfr. Part No.:
- 6MF2802-1AA00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,270.51
(exc. VAT)
€1,562.73
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,270.51 |
*price indicative
- RS Stock No.:
- 275-1768
- Mfr. Part No.:
- 6MF2802-1AA00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC CPU | |
| Accessory Type | CPU I/O Unit | |
| Series | CP | |
| IP Rating | IP40 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC CPU | ||
Accessory Type CPU I/O Unit | ||
Series CP | ||
IP Rating IP40 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UL | ||
- COO (Country of Origin):
- IN
The Siemens CP-8021 MASTER MODULE supports Modbus RTU slave. It comes included with a SD-Card and Ethernet ports. It comes with secure 104 as type of communication security. It provides logging via security eventlog.
Standard rail mounting
Screw type terminals
Plastic enclosure
Function display
