Schneider Electric Advantys STB Series Analogue Output Module for Use with Power Distribution Module STBPDT3100/3105,
- RS Stock No.:
- 288-2210
- Mfr. Part No.:
- STBACO1210K
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€339.49
(exc. VAT)
€417.57
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €339.49 |
*price indicative
- RS Stock No.:
- 288-2210
- Mfr. Part No.:
- STBACO1210K
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Analogue Output Module | |
| Accessory Type | Analogue Output Module | |
| Series | Advantys STB | |
| For Use With | Power Distribution Module STBPDT3100/3105, Mounting Base STBXBA1000 | |
| IP Rating | IP20 | |
| Hazardous Area Certification | UL, FM Klasse 1 Division 2, CSA | |
| Standards/Approvals | REACH-Verordnung, RoHS-Richtlinie für China, IEC 88 Anmerkung 2-27, IEC 60664-1, EU-RoHS-Richtlinie, EN 61131-2 IEC 61131-2 | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Analogue Output Module | ||
Accessory Type Analogue Output Module | ||
Series Advantys STB | ||
For Use With Power Distribution Module STBPDT3100/3105, Mounting Base STBXBA1000 | ||
IP Rating IP20 | ||
Hazardous Area Certification UL, FM Klasse 1 Division 2, CSA | ||
Standards/Approvals REACH-Verordnung, RoHS-Richtlinie für China, IEC 88 Anmerkung 2-27, IEC 60664-1, EU-RoHS-Richtlinie, EN 61131-2 IEC 61131-2 | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- ID
The Schneider Electric standard analog output kit is designed for Modicon STB, offering a current output of 0 to 20mA with a 12-bit resolution. This kit includes components such as the STBXTS1100, STBACO1210 module, and STBXBA1000 base, providing precise and reliable analog output capabilities for a range of industrial applications.
Provides a current output ranging from 0 to 20mA for precise control
12 bit resolution ensures accurate analog signal conversion
Short circuit protection for added safety and reliability
User configurable for flexibility in application settings
Complies with EN 61131 2 and IEC 61131 2 standards for compatibility
Compact and lightweight design for easy installation
Related links
- Schneider Electric Advantys STB Series Analogue Input Module for Use with Power Distribution Module STBPDT3100/3105
- Schneider Electric Advantys STB Series Analogue Input Module for Use with Power Distribution Module STBPDT3100/3105,
- Schneider Electric Advantys STB Series Counter for Use with STBXBA3000 Base, Power Distribution Module STBPDT3100/3105
- Schneider Electric Advantys STB Series Analogue Output Module for Use with Mounting Base STBXBA1000, Power Distribution
- Schneider Electric Advantys STB Series Digital Output Module
- Schneider Electric Advantys STB Series Output Module for Use with STB Series
- Schneider Electric Advantys STB Connector for use with Power Distribution Module
- Schneider Electric Advantys STB Series Extension Module for Use with Standard-STB-Module
