Schneider Electric Advantys STB Series Analogue Output Module for Use with Mounting Base STBXBA1000, Power Distribution
- RS Stock No.:
- 288-2213
- Mfr. Part No.:
- STBAVO1255K
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€20.69
(exc. VAT)
€25.45
(inc. VAT)
- RS Stock No.:
- 288-2213
- Mfr. Part No.:
- STBAVO1255K
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Analogue Output Module | |
| Accessory Type | Analogue Output Module | |
| Series | Advantys STB | |
| For Use With | Mounting Base STBXBA1000, Power Distribution Module STBPDT3100/3105 | |
| IP Rating | IP20 | |
| Hazardous Area Certification | CSA, FM Klasse 1 Division 2, UL | |
| Standards/Approvals | IEC 61131-2 EN 61131-2, IEC 60664-1, IEC 88 Anmerkung 2-27 | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Analogue Output Module | ||
Accessory Type Analogue Output Module | ||
Series Advantys STB | ||
For Use With Mounting Base STBXBA1000, Power Distribution Module STBPDT3100/3105 | ||
IP Rating IP20 | ||
Hazardous Area Certification CSA, FM Klasse 1 Division 2, UL | ||
Standards/Approvals IEC 61131-2 EN 61131-2, IEC 60664-1, IEC 88 Anmerkung 2-27 | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- ID
The Schneider Electric basic analog output kit is designed for the Modicon STB distributed I/O solution. With a voltage output range of 0 to 10 V and 10 bits resolution, this kit provides precise analog output signals for various applications. Its compact design and high level of accuracy make it a reliable choice for industrial automation systems.
Provides voltage output range of 0 to 10 V with 10 bits resolution for precise control
Offers response time of 3 ms for real time signal processing
Includes short circuit protection for enhanced safety
Ensures high accuracy with +/ 0.5 % of full scale at 25 °C absolute accuracy error
Supports ambient air temperature operation range of 0 to 60 °C for versatile use
Related links
- Schneider Electric Advantys STB Series Analogue Output Module for Use with Mounting Base STBXBA1000, Power Distribution
- Schneider Electric Advantys STB Series Analogue Output Module for Use with Power Distribution Module STBPDT3100/3105,
- Schneider Electric Advantys STB Series Analogue Input Module for Use with Power Distribution Module STBPDT3100/3105
- Schneider Electric Advantys STB Series Analogue Input Module for Use with Power Distribution Module STBPDT3100/3105,
- Schneider Electric Advantys STB Series Counter for Use with STBXBA3000 Base, Power Distribution Module STBPDT3100/3105
- Schneider Electric Advantys STB Series Mounting Base for Use with STBDRA3290 STBDDI3725
- Schneider Electric Advantys STB Series Terminal for Use with STB Series
- Schneider Electric Advantys STB Series Connection Kit for Use with STB Series

