WAGO 750 Series Counter for Use with PLC
- RS Stock No.:
- 279-2849
- Mfr. Part No.:
- 750-404/000-003
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€317.08
(exc. VAT)
€390.01
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €317.08 |
*price indicative
- RS Stock No.:
- 279-2849
- Mfr. Part No.:
- 750-404/000-003
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Counter | |
| Product Type | Counter | |
| Series | 750 | |
| For Use With | PLC | |
| IP Rating | IP20 | |
| Standards/Approvals | UL508 | |
| Hazardous Area Certification | Ex, ATEX | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Counter | ||
Product Type Counter | ||
Series 750 | ||
For Use With PLC | ||
IP Rating IP20 | ||
Standards/Approvals UL508 | ||
Hazardous Area Certification Ex, ATEX | ||
Supply Voltage 24V dc | ||
The WAGO Frequency counter is used for frequency measurement. The counter measures the 24 V signal pulse period at the CLOCK input and converts it to a frequency value. Measurement is enabled and inhibited via the GATE input. Digital outputs DO 1 and DO 2 can be set using the control byte.
Protection type IP20
RoHS Compliance
Related links
- WAGO 750 Series Counter for Use with PLC
- WAGO Input Module 750 Digital 24V dc
- WAGO Analogue Input Module 750 Analogue 5V dc
- WAGO 750 Series Analog Input Module for Use with PLC
- WAGO Interface Module 750 5V dc
- WAGO 750 Series Analog Input Module for Use with PLC 24 V dc
- WAGO 750 Series PLC Accessory
- WAGO 753 Series Counter for Use with PLC
