WAGO Digital Output Module 750 Digital 24V dc

Subtotal (1 unit)*

€279.39

(exc. VAT)

€343.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€279.39

*price indicative

RS Stock No.:
279-7453
Mfr. Part No.:
750-535/040-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Module Type

Digital I/O Module

Product Type

Digital Output Module

Input Type

Digital

Mount Type

DIN Rail

Maximum Supply Voltage

24V dc

Number of I/Os

2

Maximum Operating Temperature

70°C

Length

100mm

Series

750

Standards/Approvals

RoHS, SCIP

Depth

67.8mm

Width

12mm

The WAGO 2-channel digital output is made from polycarbonate and polyamide 6.6 material.

RoHS compliant

Mounting type DIN 35 rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy