WAGO PLC I/O Module 750 5V dc
- RS Stock No.:
- 279-7496
- Mfr. Part No.:
- 750-616/040-000
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€31.05
(exc. VAT)
€38.19
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.05 |
*price indicative
- RS Stock No.:
- 279-7496
- Mfr. Part No.:
- 750-616/040-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PLC I/O Module | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 5V dc | |
| Maximum Operating Temperature | 70°C | |
| Length | 100mm | |
| Series | 750 | |
| Width | 12mm | |
| Standards/Approvals | SCIP, RoHS | |
| Depth | 69.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PLC I/O Module | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 5V dc | ||
Maximum Operating Temperature 70°C | ||
Length 100mm | ||
Series 750 | ||
Width 12mm | ||
Standards/Approvals SCIP, RoHS | ||
Depth 69.8mm | ||
The WAGO Distance Module is visually divides a fieldbus node into sections. The distance module has no power jumper contacts. It has dark grey color.
RoHS compliant
Extended temperature range
Higher vibration and shock resistance
