WAGO 750 Series I/O Module
- RS Stock No.:
- 279-7491
- Distrelec Article No.:
- 110-50-788
- Mfr. Part No.:
- 750-613/040-000
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€206.97
(exc. VAT)
€254.57
(inc. VAT)
Temporarily out of stock
- 22 unit(s) shipping from 30 September 2026
- Plus 11 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.97 |
*price indicative
- RS Stock No.:
- 279-7491
- Distrelec Article No.:
- 110-50-788
- Mfr. Part No.:
- 750-613/040-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | I/O Module | |
| Series | 750 | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | 70°C | |
| Width | 12mm | |
| Depth | 67.8mm | |
| Standards/Approvals | No | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type I/O Module | ||
Series 750 | ||
IP Rating IP20 | ||
Maximum Operating Temperature 70°C | ||
Width 12mm | ||
Depth 67.8mm | ||
Standards/Approvals No | ||
Length 100mm | ||
- COO (Country of Origin):
- DE
The WAGO system power supply having 24 VDC. This internal system supply module increases the capacity of the system supply by 2 A for fieldbus nodes with high current requirements. If required, additional system supply modules with bus power supply can be used. The module also supplies field-side power to the adjacent modules via the power jumper contacts.
An extended temperature range
Higher vibration and shock resistance
Related links
- WAGO 750 Series I/O Module
- WAGO 750 Series I/O Module for Use with IO Module
- WAGO 750 Series I/O Module, 24V
- WAGO 750 Series I/O Module, 24V for Use with IO Module
- WAGO PLC I/O Module 750 5V dc
- WAGO 750 Series I/O Module, 230V for Use with IO Module
- WAGO PLC I/O Module 750 24V dc
- WAGO 750 Series I/O Module, 120V
