WAGO PLC I/O Module 750 24V dc
- RS Stock No.:
- 279-3028
- Mfr. Part No.:
- 750-658/040-000
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€521.11
(exc. VAT)
€640.97
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €521.11 |
*price indicative
- RS Stock No.:
- 279-3028
- Mfr. Part No.:
- 750-658/040-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PLC I/O Module | |
| Mount Type | DIN Rail | |
| Interface Type | CAN | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 1 | |
| Maximum Operating Temperature | 70°C | |
| Length | 100mm | |
| Standards/Approvals | SCIP, RoHS | |
| Depth | 67.8mm | |
| Series | 750 | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PLC I/O Module | ||
Mount Type DIN Rail | ||
Interface Type CAN | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 1 | ||
Maximum Operating Temperature 70°C | ||
Length 100mm | ||
Standards/Approvals SCIP, RoHS | ||
Depth 67.8mm | ||
Series 750 | ||
Width 12mm | ||
The WAGO CAN Gateway supports CAN Layer 2, while meeting CAN specifications 2.0A 11 bit identifier and 2.0B 29 bit identifier. Function blocks allow the gateway to read and write higher protocol telegrams e.g., CANopen. The gateway adjusts itself to baud rates between 10 kbps to 1 Mbps via automatic bit rate detection. It is also possible to set a fixed transmission rate. Six configurable filters for input telegrams allow CAN messages to be filtered via the CAN identifiers.
RoHS compliant
Extended temperature range
Higher vibration and shock resistance
Greater immunity to impulse voltages and EMI
