Siemens 6ES7922 Series Front Connector for Use with Digital I/O modules
- RS Stock No.:
- 282-3311
- Mfr. Part No.:
- 6ES7922-4BD20-0AD0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€203.62
(exc. VAT)
€250.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €203.62 |
*price indicative
- RS Stock No.:
- 282-3311
- Mfr. Part No.:
- 6ES7922-4BD20-0AD0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Connector Module | |
| Product Type | Front Connector | |
| Series | 6ES7922 | |
| For Use With | Digital I/O modules | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Connector Module | ||
Product Type Front Connector | ||
Series 6ES7922 | ||
For Use With Digital I/O modules | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- DE
The Siemens Front connector features a 48 pin strip and is designed to accommodate 46 single cores with a diameter of 0.5 mm² each. The strip utilizes a screw version for secure attachment. With a length of 3.2 meters.
Digital signal transmission
Related links
- Siemens 6ES7922 Series Front Connector for Use with Digital I/O modules
- Siemens SIMATIC Series Front Connector for Use with Digital I/O modules
- Siemens SIMATIC S7 Series Connecting Cable for Use with SIMATIC S7-300 / S7-1500 Digital I/O Modules
- Siemens 6ES7921 Series Front Connector for Use with Digital I/O modules
- Crimp Tool Positioners, Turrets & Locators
- Lump & Claw Hammers
- Connector Tool Kits | Ferrule Tool Kit
- Toggle Clamp | Spring Clamps
