Siemens 6GK1160 Series Connection Module for Use with CP1604
- RS Stock No.:
- 282-3326
- Mfr. Part No.:
- 6GK1160-4AC00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€253.57
(exc. VAT)
€311.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €253.57 |
*price indicative
- RS Stock No.:
- 282-3326
- Mfr. Part No.:
- 6GK1160-4AC00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Connector Module | |
| Product Type | Connection Module | |
| Series | 6GK1160 | |
| For Use With | CP1604 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Connector Module | ||
Product Type Connection Module | ||
Series 6GK1160 | ||
For Use With CP1604 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Connection board is designed to facilitating the connection and integration into industrial networks and systems.
For use with the CP1604 module
Related links
- Siemens Current Measuring Module SIRIUS Series Connection Module
- Siemens Neoprene Base Plate
- Siemens Bi-Metallic Thermostat 10 A
- Siemens SIVACON S4 Series Connection Module Cabinet, 200mA
- Siemens 9SA Series Connection Module for Use with 9SA Series
- Siemens 6ES714 Series Connection Module for Use with ET 200eco
- Siemens SIPLUS NET Series Connection Module for Use with SIPLUS
- Siemens SIPLUS Series Connection Module for Use with Y Coupler
