Siemens SIPLUS Series Connection Module for Use with Y Coupler
- RS Stock No.:
- 253-7370
- Mfr. Part No.:
- 6AG16547HY007XA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€209.68
(exc. VAT)
€257.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €209.68 |
*price indicative
- RS Stock No.:
- 253-7370
- Mfr. Part No.:
- 6AG16547HY007XA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connection Module | |
| Accessory Type | Bus Module | |
| Series | SIPLUS | |
| For Use With | Y Coupler | |
| Hazardous Area Certification | No | |
| Standards/Approvals | KC, RCM, UL, CE, EAC, EN, IEC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connection Module | ||
Accessory Type Bus Module | ||
Series SIPLUS | ||
For Use With Y Coupler | ||
Hazardous Area Certification No | ||
Standards/Approvals KC, RCM, UL, CE, EAC, EN, IEC | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS S7 bus module for Y coupler based on 6ES7654-7HY00-0XA0 with conformal coating. The ambient temperature is -25…+70 °C.
Ambient temperature -25…+70 °C
Based on 6ES7654-7HY00-0XA0 with conformal coating
Related links
- Siemens SIPLUS NET Series Connection Module for Use with SIPLUS
- Siemens SIMATIC S7 Series Module for Use with Y-Coupler
- Siemens SIPLUS Series Coupler for Use with SIPLUS
- Siemens SIPLUS Series Display Module for Use with SIPLUS
- Siemens SIPLUS Series Logic Module for Use with SIPLUS
- Siemens SIPLUS Series Power Distribution Module for Use with SIPLUS 489 V
- Siemens SIPLUS Series Terminating Resistor for Use with SIPLUS
- Siemens SIPLUS Series Bus Connector for Use with SIPLUS
