Siemens 6AG1136 Series Analogue Input Module
- RS Stock No.:
- 282-3450
- Mfr. Part No.:
- 6AG1136-6AB00-2CA1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,381.68
(exc. VAT)
€1,699.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,381.68 |
*price indicative
- RS Stock No.:
- 282-3450
- Mfr. Part No.:
- 6AG1136-6AB00-2CA1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Input Module | |
| Product Type | Analogue Input Module | |
| Series | 6AG1136 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 10V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Input Module | ||
Product Type Analogue Input Module | ||
Series 6AG1136 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 10V | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS ET 200SP F-AI 4xU 0 to 10V HF based on 6ES7136-6AB00-0CA1 is a fail-safe analog input module designed for the Siemens SIMATIC ET 200SP distributed I/O system.
Rated value (DC) 24 V
Related links
- Siemens 6AG1531 Series Analogue Input Module
- Siemens 6ES7531 Series Analogue Input Module
- Siemens SIMATIC ET 200S Series Analogue Input Module
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module
- Siemens 6AG113 Series Analogue Input Module for Use with ET 200SP
- Siemens 6AG213 Series Analogue Input Module for Use with ET 200SP
- Siemens 6ES714 Series Analogue Input Module for Use with ET 200AL
- Siemens 6ES71 Series Analogue Input Module for Use with SIMATIC I/O System
