Siemens 6AG1193 Series Mounting Kit

Subtotal (1 unit)*

€619.33

(exc. VAT)

€761.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€619.33

*price indicative

RS Stock No.:
282-3454
Mfr. Part No.:
6AG1193-6AA00-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Mounting Kit

Accessory Type

Mounting Kit

Series

6AG1193

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens SIPLUS ET 200SP is a modular distributed I/O system designed for use in harsh industrial environments. The mounting kit for SIPLUS ET 200SP typically includes components for securely and efficiently mounting the system.

Maximum width 172 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy