Siemens SIMATIC DP Series Mounting Kit for Use with IO Module
- RS Stock No.:
- 203-2777
- Mfr. Part No.:
- 6ES7194-4GC70-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€49.69
(exc. VAT)
€61.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.69 |
*price indicative
- RS Stock No.:
- 203-2777
- Mfr. Part No.:
- 6ES7194-4GC70-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Kit | |
| Accessory Type | Module Rack | |
| Series | SIMATIC DP | |
| For Use With | IO Module | |
| Standards/Approvals | EAC | |
| Hazardous Area Certification | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Kit | ||
Accessory Type Module Rack | ||
Series SIMATIC DP | ||
For Use With IO Module | ||
Standards/Approvals EAC | ||
Hazardous Area Certification No | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC DP Series Mounting Kit, I/O Communication Protocol, EAC Compliant - 6ES7194-4GC70-0AA0
This mounting kit provides a rack solution for supporting I/O modules in control systems and is intended for use in non-hazardous locations. It functions as an accessory to organise and secure input/output modules within a distributed communication set-up that uses I/O signalling. The product carries EAC approval for regulatory acceptance in applicable markets.
Features and Benefits:
• Designed for I/O module support that simplifies system assembly
• Compatible with I/O communication protocol to ensure correct interfacing
• Serves as a dedicated module rack to Streamline wiring organisation
• Classified as non-hazardous area equipment enabling safe indoor installation
• EAC approved providing recognised conformity for regional deployment
• Compatible with I/O communication protocol to ensure correct interfacing
• Serves as a dedicated module rack to Streamline wiring organisation
• Classified as non-hazardous area equipment enabling safe indoor installation
• EAC approved providing recognised conformity for regional deployment
Applications
• Used with I/O modules in factory automation cabinets
• Suitable for mounting I/O communication modules in control panels
• Ideal for organising distributed I/O in process control systems
• Can be used for accessory mounting in industrial automation set-ups
• Suitable for mounting I/O communication modules in control panels
• Ideal for organising distributed I/O in process control systems
• Can be used for accessory mounting in industrial automation set-ups
Which environments is it appropriate to install in?
It is intended for installation in non-hazardous areas and not certificated for use in classified hazardous zones.
What type of modules can be mounted on it?
It is built to accept I/O modules and to act as the rack infrastructure for those units.
Which communication protocol does it support?
It is designed to be used with I/O-based communication arrangements.
What regulatory approval does it carry?
It has EAC approval for conformity with relevant regional requirements.
Related links
- Siemens SIMATIC DP Series Mounting Kit for Use with IO Module
- Siemens SIMATIC DP Series Mounting Kit for Use with I/O modules, Motor Starters
- Siemens SIMATIC DP Series Mounting Kit for Use with Motor Starters, I/O modules
- Siemens SIMATIC DP Series Connector for Use with PROFINET Interface Module
- Siemens SIMATIC DP Series Connector for Use with Digital Electronic Module
- Siemens SIMATIC DP Series Connector for Use with PROFIBUS Interface Module
- Siemens SIMATIC DP Series Connector for Use with Power Module
- Siemens SIMATIC DP Series Input/Output Module
