Siemens S55370 Series Controller for Use with 1 Programmable Heating Circuit
- RS Stock No.:
- 282-5242
- Mfr. Part No.:
- RVP340 / S55370-C136
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,532.21
(exc. VAT)
€1,884.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,532.21 |
*price indicative
- RS Stock No.:
- 282-5242
- Mfr. Part No.:
- RVP340 / S55370-C136
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Regulator | |
| Product Type | Controller | |
| Series | S55370 | |
| For Use With | 1 Programmable Heating Circuit | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Regulator | ||
Product Type Controller | ||
Series S55370 | ||
For Use With 1 Programmable Heating Circuit | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 230V ac | ||
- COO (Country of Origin):
- CH
Siemens Heating Controller for 1 Heating Circuit, 230V AC - S55370-C136
This heating controller by Siemens with a supply voltage of 230V AC, is a versatile and efficient solution for 1 heating circuit. Ensuring precise control and reliable performance, this controller is designed to meet the needs of both residential and non-residential buildings.
Features & Benefits
• Weather-compensated flow temperature control for optimal heating efficiency
• Demand-based control of the boiler temperature for increased energy efficiency
• Easy-to-use interface for convenient operation
• LPB communication capability for seamless integration with other systems
• Automatic frost protection for added safety and reliability
Applications
• Ideal for residential and non-residential buildings
• Suitable for various types of heating systems, including radiator, convector, and floor heating systems
Can it provide weather-compensated flow temperature control?
Yes, the controller offers weather-compensated flow temperature control for greater heating efficiency.
Will it work with different types of heating systems?
Yes, it is compatible with various standard heating systems, including radiator and convector systems.
Is LPB communication capability included?
Yes, the controller features LPB communication capability for easy integration with other systems.
Can it be used for both residential and non-residential buildings?
Yes, it is suitable for use in both residential and non-residential buildings for efficient heating control.
Does it offer automatic frost protection?
Yes, the controller comes with automatic frost protection to ensure safe and reliable operation in all conditions.
Related links
- Siemens S55370 Series Controller for Use with 2 Programmables Heating Circuits + ECS
- Siemens S55370 Series Controller, 1-Input
- Siemens RVP350 Series Controller for Use with 1 Heating Circuit and d.h.w
- Siemens RVD250 Series Controller
- Siemens BPZ Series Controller for Use with 1 Analog Heating Circuit
- Siemens BPZ Series Controller for Use with 1 Heating Circuit
- Siemens BPZ Series Controller for Use with 1 Heating Circuit + ECS
- Siemens BPZ Series Controller for Use with 1 Heating Circuit + ECS + Hot
