Siemens RVP350 Series Controller for Use with 1 Heating Circuit and d.h.w

Subtotal (1 unit)*

€1,857.76

(exc. VAT)

€2,285.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,857.76

*price indicative

RS Stock No.:
287-8853
Mfr. Part No.:
RVP350 / S55370-C137
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Controller

Accessory Type

Temperature Control

Series

RVP350

For Use With

1 Heating Circuit and d.h.w

IP Rating

IP40

Standards/Approvals

No

Hazardous Area Certification

No

Supply Voltage

230V ac, 24V ac

RoHS Status: Not Applicable

COO (Country of Origin):
CH

Siemens RVP350 Series Controller, LPB Communication Protocol, IP40 - RVP350 / S55370-C137


This controller is a multifunction heating control unit designed for single heating circuits and combined heating Plus domestic hot water in residential and non-residential buildings. It operates from AC230V and communicates via the LPB protocol to integrate with building automation. The product manages weather‑compensated flow temperature, scheduler‑based operation and frost protection while offering local manual control and a backlit LCD for on‑site interaction.

Features & Benefits


• LPB communication enables centralised system integration
• Weather‑compensated flow control reduces unnecessary fuel use
• Supports 7‑day scheduler with three daily phases for automated timing
• Digital input permits remote change of operating mode
• Multifunctional relays permit pump and d.h.w. control configurations
• Pump kick and overrun functions prevent pump seizing and heat build‑up

**Applications**


• Suitable for control of one heating circuit in HVAC installations
• Ideal for combined heating and domestic hot water with storage cylinders
• Used with room units and outside sensors for compensated control
• Can be used in district‑heated zones with primary return valve control
• Suitable for systems requiring LPB protocol integration for automation

What supply voltage is required for installation?


The device is powered from AC230V at 50Hz with a recommended slow‑blow fuse or circuit‑breaker protection sized up to 10A/13A depending on characteristic.

Which sensors and room units are compatible?


It accepts sensors with LG‑Ni1000 sensing elements and PPS room units

the controller auto‑detects sensor types.

How many relays and outputs are available for system control?


The unit provides multiple multifunctional relay outputs configurable for circulating pumps, d.h.w. functions or alarm signalling, with rated relay currents to suit AC24 230V loads.

How does the controller protect against freezing?


Frost protection maintains an adjustable minimum room temperature and can run pumps automatically to prevent plant freeze‑up

flow and outside temperature limits are configurable.

What cable lengths are permitted for sensors and room units?


Permitted copper cable runs are specified by conductor size, for example up to 120m with 1.5mm2 for sensors and up to 50m for room units with 0.5mm2.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy