Siemens S55370 Series Controller for Use with 2 Programmables Heating Circuits + ECS

Subtotal (1 unit)*

€2,235.58

(exc. VAT)

€2,749.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,235.58

*price indicative

RS Stock No.:
282-5243
Mfr. Part No.:
RVP360 / S55370-C139
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Controller

Accessory Type

Regulator

Series

S55370

For Use With

2 Programmables Heating Circuits + ECS

Standards/Approvals

No

Hazardous Area Certification

No

Supply Voltage

24V ac

COO (Country of Origin):
CH

Siemens Heating Controller for 2 Heating Circuits and D.H.W., 230V AC - S55370-C139


This heating controller by Siemens with 230V AC operating voltage is designed for industrial applications such as heating systems and HVAC. With its advanced features, it offers precise control over 2 heating circuits and domestic hot water (d.h.w.) systems.

Features & Benefits


• Weather-compensated flow temperature control

• Demand-based control of the boiler temperature for easy accessibility

• Automatic ECO function for energy efficiency

• LPB communication capability for seamless integration

• Multifunctional relay for versatile control options

Applications


• Ideal for residential and non-residential buildings

• Can be used for controlling multiple heating zones and d.h.w. heating

Can it be used for both residential and industrial buildings?


Yes, the controller is suitable for both residential and non-residential buildings.

Will it help in optimising energy consumption?


Yes, the automatic ECO function ensures energy-efficient operation of the heating system.

Is LPB communication reliable for seamless integration?


LPB communication offers a reliable connection for enhanced control and monitoring functionalities.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy