Siemens RVD250 Series Controller
- RS Stock No.:
- 287-8852
- Mfr. Part No.:
- RVD250-A / S55370-C125
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,886.14
(exc. VAT)
€2,319.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,886.14 |
*price indicative
- RS Stock No.:
- 287-8852
- Mfr. Part No.:
- RVD250-A / S55370-C125
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Controller | |
| Accessory Type | Temperature Control | |
| Series | RVD250 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Controller | ||
Accessory Type Temperature Control | ||
Series RVD250 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 230V ac | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The Siemens district heating controller designed for efficient control of district heat transfer stations and plants. It has LPB and M-bus communication capabilities, making it suitable for various types of heating systems, including radiator, convector, underfloor, and ceiling heating systems. With its versatile heating circuit control functions, it allows for weather-compensated flow temperature control, demand-dependent control, and precontrol of heating circuits. The heating controller also provides reliable and efficient control of d.h.w. heating with options for coil type storage tanks, stratification storage tanks, and direct d.h.w. heating off the heat exchanger. With its wide range of features, this district heating controller offers optimized heating, automatic ECO function, frost protection, and remote control capabilities.
Precontrol of heating circuit flow in interconnected plants for efficient heat distribution
D.h.w. control options for different types of storage tanks and heating methods
Optimized heating up and setback for energy savings
Automatic heating limit and frost protection for safe and reliable operation
365-day clock with automatic summer- / wintertime changeover
Compatible with LPB and M-bus communication for easy integration
Remote control capabilities with room unit for convenient operation
Refill function for maintaining optimal plant pressure
Relay and sensor test functions for easy commissioning and troubleshooting
Related links
- Siemens S55370 Series Controller, 1-Input
- Siemens S55370 Series Controller for Use with 1 Programmable Heating Circuit
- Siemens S55370 Series Controller for Use with 2 Programmables Heating Circuits + ECS
- Siemens RVP350 Series Controller for Use with 1 Heating Circuit and d.h.w
- Siemens N 152 Series Controller
- Siemens 6AG1134 Series Controller
- Siemens 6AG1410 Series Controller
- Siemens RVP211 Series Controller
