Siemens RL 260 Series Input Module for Use with KNX Bus System
- RS Stock No.:
- 287-8607
- Mfr. Part No.:
- RL 260/23 / 5WG1260-4AB23
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€162.30
(exc. VAT)
€199.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €162.30 |
*price indicative
- RS Stock No.:
- 287-8607
- Mfr. Part No.:
- RL 260/23 / 5WG1260-4AB23
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Binary Input | |
| Product Type | Input Module | |
| Series | RL 260 | |
| For Use With | KNX Bus System | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Binary Input | ||
Product Type Input Module | ||
Series RL 260 | ||
For Use With KNX Bus System | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- RO
Siemens RL 260 Series Input Module, 4 Binary Inputs, 24V DC Supply Voltage - 5WG1260-4AB23
This input module is a sophisticated binary input device designed for integration within a KNX bus system, suited for various automation projects. Designed with four input channels, it operates at a supply voltage of 24V DC and measures 86.5 x 47.8 x 36.2 mm. This DIN rail mounted input module offers reliability for building automation products, facilitating effective communication within the Gamma Instabus
Features & Benefits
• Supports binary input for monitoring various circuit states
• Facilitates easy integration with automation accessories
• Features a maximum cable length of 100m for flexible installations
• Designed for installation in AP 118 or AP 641 housing
• Utilises a bus voltage of 24V DC for enhanced energy efficiency
• Capable of monitoring up to four inputs in real time
Applications
• Utilised for monitoring circuit-breaker statuses and alarm signals
• Ideal for recording operational states in electrical installations
• Effective in energy management systems for automation solutions
• Used for controlling lighting and other electrical devices within buildings
How does this module enhance energy efficiency in automation systems?
The ability to operate at a low bus voltage of 24V DC not only reduces energy consumption but also minimises heat generation, supporting sustainable automation practices across various applications.
What are the configuration requirements for effective operation?
It requires the Engineering Tool Software (ETS) version ETS3 v3.0f or later for setup, ensuring customised programming of the input channels to meet specific automation needs.
How does this device communicate within the KNX system?
Communication occurs via a screwless bus connection block, streamlining the wiring process and ensuring secure connectivity within the KNX infrastructure.
Related links
- Siemens RL 512 Series Adapter for Use with Ap 118 Control Module Box or Ap 641 Room Control Box
- Siemens RL 125 Power Supply DIN Rail Power Supply 230V ac/dc AC/DC Input 29V dc, 80 mA Output DC 10 VA
- Siemens 5WG Series Data Acquisition for Use with Gamma Instabus / KNX
- ABB Controller for use with KNX Bus System
- ABB Input Unit for Use with KNX Bus System
- Schneider Electric MTN6500 Series Coupler for Use with KNX Bus System
- ABB USB/S1.2 Series Interface Module for Use with KNX Bus System
- ABB PLC I/O Module for Use with KNX Bus System
