Siemens N 534 Series Adapter
- RS Stock No.:
- 287-8659
- Mfr. Part No.:
- N 534D61 / 5WG1534-1DB61
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€537.10
(exc. VAT)
€660.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €537.10 |
*price indicative
- RS Stock No.:
- 287-8659
- Mfr. Part No.:
- N 534D61 / 5WG1534-1DB61
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Switch Actuator | |
| Product Type | Adapter | |
| Series | N 534 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Switch Actuator | ||
Product Type Adapter | ||
Series N 534 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 230V ac | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
The Siemens switching actuator is a versatile and reliable solution for controlling electrical consumers. With its 12 potential-free outputs, it can independently switch twelve mutually independent groups of electrical loads. This switching actuator is designed to handle capacitive, inductive, and resistive loads, making it suitable for a wide range of applications. Its maintenance-free terminals allow for easy and secure connection of solid, stranded, and fine-stranded conductors with conductor cross-sections from 0.5 to 2.5 mm². The switching actuator also features a switching status display for each output, enabling easy installation testing. With its flexible configuration options using the engineering tool software, this switching actuator provides control functions like switching with status message, logic gate, central switching, timed switching, and night mode.
12 potential-free outputs to independently control twelve groups of electrical loads
Suitable for switching capacitive, inductive, and resistive loads
Maintenance-free terminals for easy connection of conductors with cross-sections from 0.5 to 2.5 mm²
Switching status display for each output allows for easy installation testing
Flexible control functions with configuration using ETS software
Override functions for manual control and central override
Diagnostic functions for counting switching cycles and operating hours
Load detection with load check threshold monitoring for enhanced safety
Versatile application in building automation systems
