Siemens N 501 Series Adapter
- RS Stock No.:
- 287-8621
- Mfr. Part No.:
- N 501/01 / 5WG1501-1AB01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€424.12
(exc. VAT)
€521.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €424.12 |
*price indicative
- RS Stock No.:
- 287-8621
- Mfr. Part No.:
- N 501/01 / 5WG1501-1AB01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Blind Actuator | |
| Product Type | Adapter | |
| Series | N 501 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Blind Actuator | ||
Product Type Adapter | ||
Series N 501 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 230V ac | ||
- COO (Country of Origin):
- RO
The Siemens combi sunblind actuator designed for sun protection control. With 4 sunblind channels and 8 relay contact outputs, this device allows for precise control of sunblind drives. It can be configured with the engineering tool software and connected to the KNX bus line for advanced functionality. The inputs and outputs of the combi sunblind actuator can be operated independently, offering flexibility in controlling multiple sunblind channels. With a power supply unit for AC 230V and DIN-rail mounting, this device is suitable for permanent installation in interior rooms and control cabinets. Its compact design and easy installation make it a reliable choice for sun protection control.
4 sunblind channels with 8 relay contact outputs
Configurable with the ETS for advanced functionality
Can be connected to the KNX bus line for increased control
Inputs and outputs can be operated independently
Suitable for permanent installation in interior rooms and control cabinets
Compact design and easy installation
