Siemens N 513 Series Adapter

Subtotal (1 unit)*

€317.42

(exc. VAT)

€390.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€317.42

*price indicative

RS Stock No.:
287-8635
Mfr. Part No.:
N 513/11 / 5WG1513-1AB11
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Switch Actuator

Product Type

Adapter

Series

N 513

Standards/Approvals

No

Hazardous Area Certification

No

Supply Voltage

230V ac, 400V ac

RoHS Status: Not Applicable

COO (Country of Origin):
RO
The Siemens switching actuator is a reliable and efficient device that allows you to control three groups of electrical consumers independently. With its potential-free relay contacts and load current measurement and monitoring, it ensures safe and effective switching of AC 230/400V, 20AX loads. The device operates in both bus mode and direct mode, giving you flexibility in controlling your electrical consumers. The integrated LED display provides clear visual indication of the selected module and the switching state of each output. With its DIN rail mounted design, the switching actuator is easy to install and suitable for various applications.

Switch three groups of electrical consumers independently

Reliable and efficient with load current measurement and monitoring

Operating in both bus mode and direct mode for flexible control

Clear visual indication of selected module and switching state

Easy installation with DIN rail mounted design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy