Siemens N 562 Series Adapter
- RS Stock No.:
- 287-8667
- Mfr. Part No.:
- N 562/21 / 5WG1562-1AB21
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€127.32
(exc. VAT)
€156.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.32 |
*price indicative
- RS Stock No.:
- 287-8667
- Mfr. Part No.:
- N 562/21 / 5WG1562-1AB21
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Switch Actuator | |
| Product Type | Adapter | |
| Series | N 562 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 230V ac, 400V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Switch Actuator | ||
Product Type Adapter | ||
Series N 562 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 230V ac, 400V ac | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
The Siemens switching actuator submodule is a versatile and reliable device designed to control three groups of electrical consumers independently. It can be easily integrated with other modules and provides precise switching commands for various applications. With a focus on safety and efficiency, this submodule is ideal for both residential and commercial settings.
Three potential-free relay contacts for reliable switching operations
Multiple communication objects for versatile control options
Integrated load current monitoring and overcurrent protection for enhanced safety
Time-limited switching capabilities with optional 'Night mode' function
8-bit scene control for customized scene configurations
Related links
- Siemens N 562 Series Adapter for Use with Gamma Instabus
- Siemens N 513 Series Adapter for Use with Switching Actuator Main Module N 513 11, N 512 11 Or N 562 11
- Siemens N 512 Series Adapter for Use with Gamma Instabus
- Siemens UP 562 Series Adapter
- Siemens N 532 Series Adapter
- Siemens N 513 Series Adapter
- Siemens N 501 Series Adapter
- Siemens N 535 Series Adapter
