Siemens RXZ20 Series Cover for Use with Rxc22 Room Controllers, Rxc21, Rxc20
- RS Stock No.:
- 287-8765
- Mfr. Part No.:
- RXZ20.1 / BPZ:RXZ20.1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€21.52
(exc. VAT)
€26.47
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €21.52 |
*price indicative
- RS Stock No.:
- 287-8765
- Mfr. Part No.:
- RXZ20.1 / BPZ:RXZ20.1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Terminal Cover | |
| Series | RXZ20 | |
| For Use With | Rxc22 Room Controllers, Rxc21, Rxc20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Terminal Cover | ||
Series RXZ20 | ||
For Use With Rxc22 Room Controllers, Rxc21, Rxc20 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Siemens room controller it is designed for use in building automation and control systems. This controller provides temperature control in individual rooms and is suitable for fan-coil systems, chilled ceilings, and radiators. It offers features like control of thermic valve actuators, relay contacts for fan control and electric heating coils, and compatibility with LONMARK compatible bus communications. With downloadable application software, the room controller can be customized for different applications. It operates at AC 230 V and is optimized for use in the Desigo building automation and control system.
For chilled ceilings and radiators
For use in the desigo building automation and control system
Related links
- Siemens Gamma Devices
- Siemens Flush Temperature Controller 230V Room Temperature Controller
- Siemens QAW740 Series Room Device Time Switch Controller for Use with Synco 700 Controller, 7.5 mA Max 24V dc
- Siemens RDE Wall Mount Thermostat 1 Input, 2 Output On-Off 3V dc Room Temperature Controller
- Siemens RDJ Wall Mount Room Thermostat 1 Input, 1 Output Relay 3V dc PID Controller
- Siemens Room Thermostat Thermostat 16 A, Wall
- Siemens Room Sensor Wall Mount 144 mm 80 mm
- Siemens Room Sensor 144 mm 80 mm IP30
