Siemens RXZ30.1 Series Cover for Use with Rxc30 Room Controller
- RS Stock No.:
- 287-8766
- Mfr. Part No.:
- RXZ30.1 / BPZ:RXZ30.1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€21.52
(exc. VAT)
€26.47
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €21.52 |
*price indicative
- RS Stock No.:
- 287-8766
- Mfr. Part No.:
- RXZ30.1 / BPZ:RXZ30.1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Terminal Cover | |
| Series | RXZ30.1 | |
| For Use With | Rxc30 Room Controller | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Terminal Cover | ||
Series RXZ30.1 | ||
For Use With Rxc30 Room Controller | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens room controller basic module designed for controlling temperature and lighting in individual rooms. With PI or PID control, it can be used for controlling chilled ceilings and radiators. It also allows switch control of two groups of lights and offers extension modules for control of lighting and blinds. The controller is compatible with LONMARK bus communications and can be integrated into the Desigo building automation and control system.
PI or PID control for chilled ceilings and radiators
Switch control of two groups of lights
Extension modules available for control of lighting and blinds
LONMARK-compatible bus communications
Downloadable application software
Control of 2 x 2 thermic valve actuators or one AC 24 V 3-position valve actuator
Volt-free relay contacts for lighting control
Operating voltage AC 230 V
Related links
- Siemens RDE Wall Mount Thermostat 1 Input, 2 Output On-Off 3V dc Room Temperature Controller
- ABB I/O Module Room Controller 230V ac
- Siemens RXZ20 Series Cover for Use with Rxc22 Room Controllers Rxc20
- Siemens Flush Temperature Controller 230V Room Temperature Controller
- Siemens RDJ Wall Mount Room Thermostat 1 Input, 1 Output Relay 3V dc PID Controller
- Siemens Cover Wall Fixing Kit Clean Room Cover Panel Mounting 6GT2890-0CD00
- Siemens Cover Wall Fixing Kit Clean Room Cover Surface Mounting 6GT2890-0CC00
- Siemens QAW740 Series Room Device Time Switch Controller for Use with Synco 700 Controller, 7.5 mA Max 24V dc
