Schneider Electric Advantys STB Series Analogue Input Module for Use with Power Distribution Module STBPDT3100/3105

Subtotal (1 unit)*

€344.22

(exc. VAT)

€423.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€344.22

*price indicative

RS Stock No.:
288-2209
Distrelec Article No.:
303-04-808
Mfr. Part No.:
STBACI1230K
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Analogue Input Module

Accessory Type

Analogue Input Module

Series

Advantys STB

For Use With

Power Distribution Module STBPDT3100/3105

IP Rating

IP20

Standards/Approvals

IEC 61131-2, REACH-Verordnung, EN 61131-2, EU-RoHS-Richtlinie, IEC 60664-1, IEC 88 Anmerkung 2-27

Hazardous Area Certification

C-Tick, FM Klasse 1 Division 2, UL, ATEX, CSA

Supply Voltage

24V

COO (Country of Origin):
ID
The Schneider Electric standard analog input kit is designed for the Modicon STB distributed I/O solution. It offers precise 12-bit resolution with a range of 0-20 mA, making it ideal for various industrial applications.

Low pass input filter for smooth data acquisition

Offers short circuit protection

High insulation levels and robust construction for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy