Schneider Electric Advantys STB Series Analogue Input Module for Use with Power Distribution Module STBPDT3100/3105,
- RS Stock No.:
- 288-2212
- Mfr. Part No.:
- STBAVI1255K
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€301.76
(exc. VAT)
€371.16
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €301.76 |
*price indicative
- RS Stock No.:
- 288-2212
- Mfr. Part No.:
- STBAVI1255K
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Analogue Input Module | |
| Product Type | Analogue Input Module | |
| Series | Advantys STB | |
| For Use With | Power Distribution Module STBPDT3100/3105, Mounting Base STBXBA1000 | |
| IP Rating | IP20 | |
| Standards/Approvals | CE Überspannungskategorie II, REACH-Deklaration, IEC 88 Anmerkung 2-27, IEC 60664-1, EU-RoHS-Richtlinie, EN 61131-2 IEC 61131-2 | |
| Hazardous Area Certification | Ex, ATEX | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Analogue Input Module | ||
Product Type Analogue Input Module | ||
Series Advantys STB | ||
For Use With Power Distribution Module STBPDT3100/3105, Mounting Base STBXBA1000 | ||
IP Rating IP20 | ||
Standards/Approvals CE Überspannungskategorie II, REACH-Deklaration, IEC 88 Anmerkung 2-27, IEC 60664-1, EU-RoHS-Richtlinie, EN 61131-2 IEC 61131-2 | ||
Hazardous Area Certification Ex, ATEX | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- ID
The Schneider Electric basic analog input kit is an essential component of the Modicon STB distributed I/O solution. With a voltage range of 0 to 10 V and 2 analog input channels at 10 bits resolution, this kit offers reliable data transmission and processing capabilities for various industrial applications.
Voltage range of 0 to 10 V for accurate analog input measurements
2 analog input channels with 10 bits resolution for precise data processing
Single low pass input filter at 25 Hz for clean signal acquisition
Response time of 5 ms for quick data capture and analysis
Cold swapping capability for easy maintenance and replacement
Related links
- Schneider Electric Advantys STB Series Analogue Input Module for Use with Power Distribution Module STBPDT3100/3105
- Schneider Electric Advantys STB Series Analogue Input Module for Use with Power Distribution Module STBPDT3100/3105,
- Schneider Electric Advantys STB Series Analogue Output Module for Use with Power Distribution Module STBPDT3100/3105,
- Schneider Electric Advantys STB Series Counter for Use with STBXBA3000 Base, Power Distribution Module STBPDT3100/3105
- Schneider Electric Advantys STB Series Analogue Output Module for Use with Mounting Base STBXBA1000, Power Distribution
- Schneider Electric Advantys STB Series Interface Module, 430mA
- Schneider Electric Advantys STB Series Interface Module
- Schneider Electric Advantys STB Series Extension Module for Use with Standard STB Modules
