Schneider Electric TM5 Series Memory Card for Use with TM5CSLC200FS, TM5CSLC100FS
- RS Stock No.:
- 288-2225
- Mfr. Part No.:
- TM5ACSLCM2FS
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€80.23
(exc. VAT)
€98.68
(inc. VAT)
Temporarily out of stock
- Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.23 |
*price indicative
- RS Stock No.:
- 288-2225
- Mfr. Part No.:
- TM5ACSLCM2FS
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Memory Card | |
| Accessory Type | Memory Key | |
| Series | TM5 | |
| For Use With | TM5CSLC200FS, TM5CSLC100FS | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EU RoHS Directive, RoHS Declaration for China | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Memory Card | ||
Accessory Type Memory Key | ||
Series TM5 | ||
For Use With TM5CSLC200FS, TM5CSLC100FS | ||
Hazardous Area Certification No | ||
Standards/Approvals EU RoHS Directive, RoHS Declaration for China | ||
- COO (Country of Origin):
- AT
The Schneider Electric memory key with 2 MB capacity is designed for the Modicon TM5 safe logic controller. It ensures smooth functionality and compatibility for various TM5CSLC models. With EU RoHS compliance and toxic heavy metal free components, this memory key is a sustainable and reliable choice for your industrial needs.
2 MB memory capacity for efficient storage
Compatible with Modicon TM5 range of products for seamless integration
EU RoHS Directive compliant for sustainability
Toxic heavy metal free and mercury free for eco friendly operation
PVC free for reduced environmental impact
Related links
- Schneider Electric Preventa Series Light Switch Grey, IP66
- Schneider Electric Preventa Series Connecting Cable for Use with XPSMCMCO0000S
- Schneider Electric Preventa Series Base for Use with Modicon TM5
- Schneider Electric Preventa Series Logic Controller
- Schneider Electric Preventa Series Safety Automation Controller
- Schneider Electric Preventa Series Output Module for Use with PacDrive LMC Motion Controller
- Schneider Electric Preventa Series Safety Module, 230V ac
- Schneider Electric Preventa Series Light Switch IP66
