Schneider Electric Harmony XPE Series Light Switch Grey, IP66
- RS Stock No.:
- 288-1446
- Mfr. Part No.:
- XPEG310
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€124.70
(exc. VAT)
€153.38
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.70 |
*price indicative
- RS Stock No.:
- 288-1446
- Mfr. Part No.:
- XPEG310
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Illuminated | No | |
| Series | Harmony XPE | |
| Push Button Colour | Grey | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Illuminated No | ||
Series Harmony XPE | ||
Push Button Colour Grey | ||
Terminal Type Screw Clamp | ||
IP Rating IP66 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Single foot switch is a versatile and reliable product designed for industrial applications. With a plastic construction and grey colour, this foot switch comes with a cover and offers 1 step contact operation. It has an IP66 protection rating, ensuring durability and safety in various environments.
Single foot switch with 1 step contact operation
IP66 protection rating for durability
Plastic construction with a grey colour design
Comes with a cover for added protection
Mechanical durability of 10000000 cycles for long lasting performance
Positive opening mechanism for safety conforming to standards
Related links
- Schneider Electric Preventa Series Light Switch IP66
- Schneider Electric Preventa Series PLC Expansion Module, 24V
- Schneider Electric Preventa Series PLC Expansion Module 24V
- Schneider Electric Preventa Series PLC Expansion Module 24V
- Schneider Electric Preventa Series Safety Module, 24V
- Schneider Electric Preventa Series Connecting Cable for Use with XPSMCMCO0000S
- Schneider Electric Preventa Series Memory Card for Use with TM5CSLC200FS, TM5CSLC100FS
- Schneider Electric Preventa Series PLC Expansion Module 4 Safety Outputs, 24V
