Schneider Electric Telefast Series Connecting Cable for Use with TWDDDO32TK, TWDDDO16TK

Subtotal (1 unit)*

€29.54

(exc. VAT)

€36.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.54

*price indicative

RS Stock No.:
288-7133
Mfr. Part No.:
ABFTE20SP200
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Connecting Cable

Accessory Type

Connecting Cable

Series

Telefast

For Use With

TWDDDO32TK, TWDDDO16TK

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
TH
The Schneider Electric Connection cable designed for Twido discrete output to Telefast. With a cable length of 2m and AWG gauge AWG 28, this product ensures reliable electrical connections. It is compliant with Reach, EU RoHS, and China RoHS regulations, making it environmentally friendly and safe for use.

Weighs only 0.14kg for easy handling and installation

Toxic heavy metal and mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy