Siemens Connector for Use with SIMATIC S7-300 16 I/O Unit
- RS Stock No.:
- 746-5993
- Mfr. Part No.:
- 6ES7922-3BD20-5AB0
- Manufacturer:
- Siemens
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 746-5993
- Mfr. Part No.:
- 6ES7922-3BD20-5AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Front Connector | |
| For Use With | SIMATIC S7-300 16 I/O Unit | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Front Connector | ||
For Use With SIMATIC S7-300 16 I/O Unit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Siemens Connector for Use with SIMATIC S7-300 16 I/O Unit
- Siemens Connector for Use with SIMATIC S7-300 32 I/O Unit
- Siemens SIMATIC S7-300 Series Connector for Use with SIMATIC S7-300 32 I/O Unit
- Siemens PLC I/O Module SIMATIC S7-300
- Siemens SIMATIC S7 Series Connecting Cable for Use with SIMATIC S7-300 / S7-1500 Digital I/O Modules
- Siemens PLC I/O Module SIMATIC S7-300 24V dc
- Siemens PLC I/O Module SIMATIC S7-300 Digital 120V
- Draw Wires & Fish Tapes
