Siemens SIMATIC S7-300 Series Connector for Use with SIMATIC S7-300 32 I/O Unit
- RS Stock No.:
- 746-5934
- Mfr. Part No.:
- 6ES7922-3BD20-0AC0
- Manufacturer:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 746-5934
- Mfr. Part No.:
- 6ES7922-3BD20-0AC0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connector | |
| Accessory Type | Front Connector | |
| Series | SIMATIC S7-300 | |
| For Use With | SIMATIC S7-300 32 I/O Unit | |
| Standards/Approvals | CSA, UL | |
| Hazardous Area Certification | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connector | ||
Accessory Type Front Connector | ||
Series SIMATIC S7-300 | ||
For Use With SIMATIC S7-300 32 I/O Unit | ||
Standards/Approvals CSA, UL | ||
Hazardous Area Certification No | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- RO
S7-300 Flexible Connection
Front connectors with single cores. The flexible connection guarantees a fast and direct connection
from the input/output modules of the SIMATIC S7-300/400 to the individual elements within the cabinet.
Pre-attached single cores to reduce the wiring effort
The core cross-sections of 0.5 mm² to allow higher currents
S7-300 Software, Accessory Modules and Accessories
Related links
- Siemens Connector for Use with SIMATIC S7-300 32 I/O Unit
- Siemens Connector for Use with SIMATIC S7-300 16 I/O Unit
- Siemens SIMATIC S7-300 Series Connector for Use with Digital 32 I/O Modules
- Phoenix Contact 2903804 Series PLC I/O Module for Use with Siemens Simatic S7-300
- Siemens SIMATIC Series Front Connector for Use with Digital I/O modules
- Siemens SIMATIC S7 Series Connecting Cable for Use with SIMATIC S7-300 / S7-1500 Digital I/O Modules
- Insertion & Extraction Tools
- Connector Tool Kits | Ferrule Tool Kit
