Phoenix Contact IB IL Series Terminal Block for Use with Inline Station
- RS Stock No.:
- 801-7567
- Distrelec Article No.:
- 304-23-197
- Mfr. Part No.:
- 2862835
- Manufacturer:
- Phoenix Contact
Image representative of range
Subtotal (1 unit)*
€308.03
(exc. VAT)
€378.88
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €308.03 |
*price indicative
- RS Stock No.:
- 801-7567
- Distrelec Article No.:
- 304-23-197
- Mfr. Part No.:
- 2862835
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Terminal Block | |
| Accessory Type | Terminal Block | |
| Series | IB IL | |
| For Use With | Inline Station | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | UL, EAC, cULus, cUL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Terminal Block | ||
Accessory Type Terminal Block | ||
Series IB IL | ||
For Use With Inline Station | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals UL, EAC, cULus, cUL | ||
- COO (Country of Origin):
- DE
Phoenix Contact Inline Digital Input Terminal Block, 32 Channel, 24 V - IB IL 24 DI 32/HD-PAC - 2862835
This inline terminal block from Phoenix Contact feeds a voltage of 24 V into a main electrical circuit. Its design is compatible with inline stations and, as it has 32 channels, it provides a high packing density on a printed circuit board (PCB).
The unit is supplied with a plug and labelling fields and has diagnostic and status indicators that clearly show when an electrical error occurs. The terminal is protected against polarity reversal and surges in voltage, which means it's not affected by changes in power supply levels. Spring cage connection technology offers a stable and long-term connection for conductors, even in vibrating conditions.
Due to the reliability of its spring-cage connectors, this terminal block is suitable for applications in the wind energy and rail industries. It's been Atmosphere Explosible (ATEX) approved as safe to use in hazardous or explosive atmospheres.
• Supply voltage range of 19.2 V DC to 30 V DC
• Input voltage of 24 V DC
• Dimensions of 119.8 (H) x 48.8 (W) x 71.5 mm (D)
• Weight of 185 g
• 32 digital inputs
• Includes diagnostic and status indicators
• Operating temperature range of -25°C to +85°C
• DIN rail mounting type
• Single wire connection method
• Terminal block accessory type
IB Inline Terminal
Phoenix Contact System
Related links
- Phoenix Contact IB IL Series Terminal Block for Use with Inline Station
- Phoenix Contact IB IL Series Terminal Block for Use with Inline Station, I/O Module
- Phoenix Contact IB IL Series Terminal for Use with Inline Station Counter Input 24 V dc
- Phoenix Contact IB IL Series Terminal Block for Use with I/O Module, Inline Station
- Phoenix Contact IB IL Series Digital Input Terminal for Use with Inline Station
- Phoenix Contact IB IL Series Segment Terminal Block for Use with Inline Station
- Phoenix Contact IB IL Series Analogue Module for Use with Inline Station
- Phoenix Contact IB IL Series Analogue Input Module for Use with Inline Station
