Phoenix Contact IB IL Series In-line Controller for Use with Inline Station
- RS Stock No.:
- 855-1468
- Mfr. Part No.:
- 2897952
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€613.80
(exc. VAT)
€754.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €613.80 |
*price indicative
- RS Stock No.:
- 855-1468
- Mfr. Part No.:
- 2897952
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | In-line Controller | |
| Accessory Type | In-Line Controller | |
| Series | IB IL | |
| For Use With | Inline Station | |
| IP Rating | IP20 | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | EN 61140, IEC 61140, VDE 0140-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type In-line Controller | ||
Accessory Type In-Line Controller | ||
Series IB IL | ||
For Use With Inline Station | ||
IP Rating IP20 | ||
Hazardous Area Certification NO | ||
Standards/Approvals EN 61140, IEC 61140, VDE 0140-1 | ||
- COO (Country of Origin):
- DE
Inline, Analog input terminal, 0 V ... 10 V, degree of protection: IP20, including Inline connectors and marking fields
Voltage inputs 0 V ... 10 V;Diagnostic and status indicators;Connection of sensors in 2-conductor technology;Inputs for temperature measurements
Related links
- Phoenix Contact IB IL Series
- Phoenix Contact IB IL Series PLC I/O Module
- Phoenix Contact IB IL Series Bus Coupler
- Phoenix Contact IB IL Series Digital Input Terminal for Use with Inline Station
- Phoenix Contact IB IL Series Cable for Use with PSI-MOS Interface Module
- Phoenix Contact IB IL Series Temperature Module
- Phoenix Contact IB IL Series Terminal for Use with Absolute Encoders
- Phoenix Contact IB IL Series Digital I/O Module
