Phoenix Contact Connecting Cable for Use with Emerson DeltaV
- RS Stock No.:
- 857-6243
- Mfr. Part No.:
- 2299369
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 857-6243
- Mfr. Part No.:
- 2299369
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connecting Cable | |
| Product Type | Connecting Cable | |
| For Use With | Emerson DeltaV | |
| IP Rating | IP00 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connecting Cable | ||
Product Type Connecting Cable | ||
For Use With Emerson DeltaV | ||
IP Rating IP00 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Round cable set; connection 1: IDC/FLK socket strip (1x 16-position); connection 2: IDC/FLK socket strip (1x 16-position); cable length: 8 m
Unshielded
Related links
- Phoenix Contact Connecting Cable for Use with Emerson DeltaV
- Phoenix Contact PLC Cable for Use with Emerson DeltaV
- Phoenix Contact Cable for Use with Emerson DeltaV
- Phoenix Contact FLK Series PLC Cable for Use with Emerson DeltaV
- Phoenix Contact Connecting Cable for Use with Allen-Bradley SLC 500
- Phoenix Contact Connecting Cable for Use with DCS, PLC
- Phoenix Contact Connecting Cable for Use with Controller
- Phoenix Contact Connecting Cable for Use with Sensors and Actuators
