Siemens Analog I/O Module Digital Digital for use with Shield Busbar Shield Terminal

Subtotal (1 unit)*

€4,051.72

(exc. VAT)

€4,983.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,051.72

*price indicative

RS Stock No.:
770-141
Mfr. Part No.:
6ES7655-5PX41-1AX0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Analog I/O Module

Input Type

Digital

Number of Inputs

16

Output Type

Digital

Mount Type

Horizontal, Vertical

Number of Outputs

16

For Use With

Shield Busbar Shield Terminal

Depth

111mm

Width

414mm

Standards/Approvals

UL

COO (Country of Origin):
DE
The Siemens CFU CIO HART is a preassembled bundle featuring a smart field distributor designed for use as a PROFINET I/O device. It features a rugged, die-cast aluminum enclosure that is suitable for installation in hazardous areas such as Zone 2/22.

Versatile connectivity with 16 I/O channels that are independently configurable as analog inputs analog outputs digital inputs or digital outputs

Integrated HART communication support for exchanging complex data with field devices directly via the I/O channels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy