Siemens Analog I/O Module Digital Digital for use with System Redundancy

Subtotal (1 unit)*

€2,678.52

(exc. VAT)

€3,294.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,678.52

*price indicative

RS Stock No.:
770-144
Mfr. Part No.:
6ES7655-5PX41-1XX0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Analog I/O Module

Input Type

Digital

Number of Inputs

16

Output Type

Digital

Mount Type

DIN Rail

Number of Outputs

16

For Use With

System Redundancy

Width

414mm

Depth

111mm

Standards/Approvals

UKCA

COO (Country of Origin):
DE
The Siemens SIMATIC Compact Field Unit CIO HART is an innovative field unit used as an I/O device on the PROFINET network of an automation system. It serves as a smart field distributor designed to decentralize subsystems and standardize device integration in the process industry.

Freely configurable 16 channels for various signal types including analog inputs or outputs with HART

Suitable for installation in hazardous areas up to zone 2 and operates in an extended temperature range from -40 to +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy