Siemens Communication Module Digital Digital for use with Shield Busbar Shield Terminal

Subtotal (1 unit)*

€4,298.96

(exc. VAT)

€5,287.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,298.96

*price indicative

RS Stock No.:
770-143
Mfr. Part No.:
6ES7655-5PX11-1AX0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Communication Module

Input Type

Digital

Number of Inputs

8

Output Type

Digital

Mount Type

Horizontal, Vertical

Number of Outputs

8

For Use With

Shield Busbar Shield Terminal

Width

414mm

Standards/Approvals

UKCA

Depth

111mm

COO (Country of Origin):
DE
The Siemens Simatic CFU PA with Alu housing is a pre-assembled smart field distributor bundle designed for seamless field device integration in process automation. It combines the SIMATIC CFU PA module with a ruggedized aluminum field enclosure.

High degree of protection with an IP66-rated die-cast aluminum housing suitable for installation in hazardous areas

Robust environmental resistance featuring conformal coating and an extended operating temperature range from -40 to +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy