Rockwell Automation I/O Module 1756 24V
- RS Stock No.:
- 101-525
- Mfr. Part No.:
- 1756-A4
- Manufacturer:
- Rockwell Automation
Subtotal (1 unit)*
€405.97
(exc. VAT)
€499.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €405.97 |
*price indicative
- RS Stock No.:
- 101-525
- Mfr. Part No.:
- 1756-A4
- Manufacturer:
- Rockwell Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockwell Automation | |
| Product Type | I/O Module | |
| Module Type | Chassis | |
| Mount Type | Horizontal | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 8in | |
| Width | 20in | |
| Standards/Approvals | Australian RCM, American Bureau of Shipping, ATEX, China CCC, IECEx Scheme, CE, Safety | |
| Series | 1756 | |
| Length | 20in | |
| Select all | ||
|---|---|---|
Brand Rockwell Automation | ||
Product Type I/O Module | ||
Module Type Chassis | ||
Mount Type Horizontal | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 60°C | ||
Depth 8in | ||
Width 20in | ||
Standards/Approvals Australian RCM, American Bureau of Shipping, ATEX, China CCC, IECEx Scheme, CE, Safety | ||
Series 1756 | ||
Length 20in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rockwell Automation ControlLogix 4 Slots Chassis with Australian RCM certification.
China CCC Certified
ATEX Certified
IECEx Scheme Certified
CE Certified
Related links
- Rockwell Automation I/O Module 1756 24V
- Rockwell Automation I/O Module 1756 24V dc
- Rockwell Automation I/O Module 1756 Digital 24V dc
- Rockwell Automation I/O Module 1756 Analogue
- Rockwell Automation I/O Module 1756 Analogue 10V
- Rockwell Automation I/O Module 1756
- Rockwell Automation I/O Module 1756 240V
- Rockwell Automation I/O Module 1756 140V
