Rockwell Automation I/O Module 1756 31.2V

Subtotal (1 unit)*

€677.59

(exc. VAT)

€833.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€677.59

*price indicative

RS Stock No.:
101-528
Mfr. Part No.:
1756-OB16E
Manufacturer:
Rockwell Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Rockwell Automation

Module Type

Digital Timing Channel

Product Type

I/O Module

Maximum Supply Voltage

31.2V

Number of I/Os

16

Maximum Operating Temperature

60°C

Standards/Approvals

American Bureau of Shipping, ATEX, CE, Australian RCM, China CCC, Safety, IECEx Scheme

Series

1756

RoHS Status: Exempt

COO (Country of Origin):
US
The Rockwell Automation ControlLogix DC (10 to 31.2V) electronically fused output module.

China CCC Certified

Safety Certified

CE Certified

IECEx Scheme Certified

ATEX Certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy