Rockwell Automation I/O Module 1756 DC 30V

Subtotal (1 unit)*

€1,039.43

(exc. VAT)

€1,278.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,039.43

*price indicative

RS Stock No.:
101-555
Mfr. Part No.:
1756-IB16ISOE
Manufacturer:
Rockwell Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Rockwell Automation

Product Type

I/O Module

Module Type

Digital Timing Channel

Input Type

DC

Maximum Supply Voltage

30V

Number of I/Os

16

Maximum Operating Temperature

60°C

Standards/Approvals

Australian RCM, American Bureau of Shipping, Safety, China CCC, ATEX, IECEx Scheme, CE

Series

1756

RoHS Status: Exempt

COO (Country of Origin):
US
The Rockwell Automation ControlLogix 16 Isolated Point input module with Australian RCM Certified.

China CCC Certified

Safety Certified

ATEX Certified

IECEx Scheme Certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy