Rockwell Automation I/O Module 1756 Digital 240V ac/dc
- RS Stock No.:
- 101-537
- Mfr. Part No.:
- 1756-OX8I
- Manufacturer:
- Rockwell Automation
Subtotal (1 unit)*
€549.13
(exc. VAT)
€675.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €549.13 |
*price indicative
- RS Stock No.:
- 101-537
- Mfr. Part No.:
- 1756-OX8I
- Manufacturer:
- Rockwell Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockwell Automation | |
| Product Type | I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 240V ac/dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Series | 1756 | |
| Standards/Approvals | IECEx Scheme, Safety, American Bureau of Shipping, CE, Australian RCM, China CCC, ATEX | |
| Select all | ||
|---|---|---|
Brand Rockwell Automation | ||
Product Type I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 240V ac/dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Series 1756 | ||
Standards/Approvals IECEx Scheme, Safety, American Bureau of Shipping, CE, Australian RCM, China CCC, ATEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Rockwell Automation ControlLogix 8 point Digital Relay Module with DC Supply Voltage.
Safety Certified
CE Certified
Australian RCM
Related links
- Rockwell Automation I/O Module 1756 Digital 240V ac/dc
- Rockwell Automation I/O Module 1756 Digital 24V dc
- Rockwell Automation I/O Module 1756 Digital 30V
- Rockwell Automation I/O Module 1756 Digital 265V
- Rockwell Automation I/O Module 1756 Digital 120V ac
- Rockwell Automation I/O Module 1756 24V dc
- Rockwell Automation I/O Module 1756 240V
- Rockwell Automation I/O Module 1756 24V
