Phoenix Contact Analogue Module IB IL Analogue 30V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
131-184
Mfr. Part No.:
2878735
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Analogue Module

Input Type

Analogue

Mount Type

DIN Rail

Maximum Supply Voltage

30V

Number of I/Os

4

Maximum Operating Temperature

55°C

Width

48.8mm

Standards/Approvals

cULu, cUL, cULus, UL

Length

136mm

Depth

71.5mm

Series

IB IL

COO (Country of Origin):
DE
The Phoenix Contact Analog module allows for strain gauge measurements with 2 fast inputs and supports both 6 and 4-conductor connection technologies. It provides a transmission speed of 2 Mbps and is designed with a degree of protection of IP20. The module includes Inline connectors and marking fields, ensuring easy installation and identification. Communication can be done via either the process data or parameter channel, allowing for flexibility in data transfer.

2 fast inputs for strain gauge measurements

Supports both 6 and 4 conductor connection technologies

No external power supply required

Flexible communication options via process data or parameter channel

Bus synchronous process data update for accurate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy