Schneider Electric Output Module Modicon X80 264V
- RS Stock No.:
- 130-436
- Mfr. Part No.:
- BMXSRA0405
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,132.61
(exc. VAT)
€1,393.11
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,132.61 |
*price indicative
- RS Stock No.:
- 130-436
- Mfr. Part No.:
- BMXSRA0405
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Output Module | |
| Mount Type | DIN Rail, Rack | |
| Maximum Supply Voltage | 264V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | REACH, IP20 environmental protection, EN/IEC 61131-2, RoHS (EU/China) | |
| Series | Modicon X80 | |
| Width | 160mm | |
| Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Output Module | ||
Mount Type DIN Rail, Rack | ||
Maximum Supply Voltage 264V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals REACH, IP20 environmental protection, EN/IEC 61131-2, RoHS (EU/China) | ||
Series Modicon X80 | ||
Width 160mm | ||
Depth 100mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric discrete output module is designed to provide reliable relay outputs suitable for various applications. With features like high MTBF reliability and external overload protection, this module ensures safe and efficient operation in industrial settings.
Wide range of output voltage options for flexibility in use
External short-circuit and overvoltage protection for added safety
High mechanical and electrical durability for long-lasting performance
Status LEDs for easy monitoring of module and channel operations
IP20 environmental protection for resistance to gas, dust, and moisture
Related links
- Schneider Electric Output Module Modicon X80 30V
- Schneider Electric Output Module Modicon X80 240V ac
- Schneider Electric Output Module Modicon X80 240V
- Schneider Electric Output Module Modicon Momentum-Automatisierungsplattform 30V
- Schneider Electric Analogue Output Module Modicon X80 Analogue 24V dc
- Schneider Electric PLC I/O Module Modicon X80
- Schneider Electric Discrete Input Module Modicon X80 Current 150V
- Schneider Electric Interface Module Modicon X80 Digital 30V dc
