Schneider Electric Interface Module Modicon X80 Digital 30V dc
- RS Stock No.:
- 110-243
- Mfr. Part No.:
- BMXEAE0300
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€972.13
(exc. VAT)
€1,195.72
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €972.13 |
*price indicative
- RS Stock No.:
- 110-243
- Mfr. Part No.:
- BMXEAE0300
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Module Type | Encoder Interface Module | |
| Product Type | Interface Module | |
| Input Type | Digital | |
| Mount Type | Rack, DIN Rail | |
| Interface Type | SSI | |
| Maximum Supply Voltage | 30V dc | |
| Number of I/Os | 6 | |
| Maximum Operating Temperature | 60°C | |
| Width | 160mm | |
| Standards/Approvals | EN/IEC 61010-2-201, RCM, CE, UL, CSA C22.2 No 61010-2-201, EAC, EN/IEC 61131-2, UL 61010-2-201, CSA | |
| Depth | 100mm | |
| Series | Modicon X80 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Module Type Encoder Interface Module | ||
Product Type Interface Module | ||
Input Type Digital | ||
Mount Type Rack, DIN Rail | ||
Interface Type SSI | ||
Maximum Supply Voltage 30V dc | ||
Number of I/Os 6 | ||
Maximum Operating Temperature 60°C | ||
Width 160mm | ||
Standards/Approvals EN/IEC 61010-2-201, RCM, CE, UL, CSA C22.2 No 61010-2-201, EAC, EN/IEC 61131-2, UL 61010-2-201, CSA | ||
Depth 100mm | ||
Series Modicon X80 | ||
- COO (Country of Origin):
- FR
The Schneider Electric SSI encoder interface module , with 3 channels and up to 31 data bits, is designed to provide accurate and efficient data transmission within the Modicon X80 range of products. With features like offset compare, modulo reduction, and capture functions, this module offers high performance and reliability in industrial environments.
3 SSI channels for versatile data transmission capabilities
Supports data formats of 8 to 31 bits for flexibility in data processing
Multiple transmission rates up to 1 Mbauds for efficient communication
Related links
- Schneider Electric Output Module Modicon X80 30V
- Schneider Electric PLC I/O Module Modicon X80
- Schneider Electric Output Module Modicon X80 240V ac
- Schneider Electric Discrete Input Module Modicon X80 Current 150V
- Schneider Electric Output Module Modicon X80 264V
- Schneider Electric Output Module Modicon X80 240V
- Schneider Electric PLC I/O Module Modicon X80 Analogue
- Schneider Electric PLC I/O Module Modicon X80 Discrete
