Schneider Electric Output Module Modicon X80 30V
- RS Stock No.:
- 130-916
- Distrelec Article No.:
- 303-08-198
- Mfr. Part No.:
- BMXDDO1602H
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€358.34
(exc. VAT)
€440.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €358.34 |
*price indicative
- RS Stock No.:
- 130-916
- Distrelec Article No.:
- 303-08-198
- Mfr. Part No.:
- BMXDDO1602H
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Module Type | Discrete Input Module | |
| Product Type | Output Module | |
| Mount Type | DIN Rail, Rack | |
| Maximum Supply Voltage | 30V | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 70°C | |
| Depth | 100mm | |
| Series | Modicon X80 | |
| Width | 160mm | |
| Standards/Approvals | CHINA RoHS, 2014/30/EU, REACH, 2014/35/EU, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Module Type Discrete Input Module | ||
Product Type Output Module | ||
Mount Type DIN Rail, Rack | ||
Maximum Supply Voltage 30V | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 70°C | ||
Depth 100mm | ||
Series Modicon X80 | ||
Width 160mm | ||
Standards/Approvals CHINA RoHS, 2014/30/EU, REACH, 2014/35/EU, RoHS | ||
- COO (Country of Origin):
- ID
The Schneider Electric discrete output module X80 - 16 O - solid state is designed for severe environments, offering reliable performance with its positive logic and 24 V DC voltage.
Solid state discrete output module ideal for severe environments
Maximum current per module of 10 A ensures reliable operation
Overload, overvoltage, and short-circuit protection for added safety
IP20 protection against external elements for durability
Green Premium product with sustainable offer status
Related links
- Schneider Electric Output Module Modicon X80 264V
- Schneider Electric Output Module Modicon X80 240V ac
- Schneider Electric Output Module Modicon X80 240V
- Schneider Electric Output Module Modicon Momentum-Automatisierungsplattform 30V
- Schneider Electric Analogue Output Module Modicon X80 Analogue 24V dc
- Schneider Electric Interface Module Modicon X80 Digital 30V dc
- Schneider Electric PLC I/O Module Modicon X80
- Schneider Electric Discrete Input Module Modicon X80 Current 150V
